Intematix ChromaLit Panel Remote Phosphor Lens, 115 °, 2700K, CRI:90
- RS Stock No.:
- 799-6917
- Mfr. Part No.:
- CL-927-P215-PC
- Brand:
- Intematix
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£67.20
(exc. VAT)
£80.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £67.20 |
| 5 - 9 | £61.60 |
| 10 - 19 | £57.87 |
| 20 - 49 | £54.13 |
| 50 + | £49.77 |
*price indicative
- RS Stock No.:
- 799-6917
- Mfr. Part No.:
- CL-927-P215-PC
- Brand:
- Intematix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intematix | |
| Lens Shape | Panel | |
| Colour Rendering | 90 | |
| Colour Temperature | 2700K | |
| Viewing Angle | 115 ° | |
| Lens Material | Polycarbonate (PC) | |
| Conversion Efficacy | 160 Lm/Wrad² | |
| Dimensions | 305 x 215 x 2.1mm | |
| Series | ChromaLit | |
| Length | 305mm | |
| Width | 215mm | |
| Height | 2.1mm | |
| Application | Downlights, Light Panels, Task Lighting | |
| Select all | ||
|---|---|---|
Brand Intematix | ||
Lens Shape Panel | ||
Colour Rendering 90 | ||
Colour Temperature 2700K | ||
Viewing Angle 115 ° | ||
Lens Material Polycarbonate (PC) | ||
Conversion Efficacy 160 Lm/Wrad² | ||
Dimensions 305 x 215 x 2.1mm | ||
Series ChromaLit | ||
Length 305mm | ||
Width 215mm | ||
Height 2.1mm | ||
Application Downlights, Light Panels, Task Lighting | ||
- COO (Country of Origin):
- US
