Intematix ChromaLit Dome 14mm Remote Phosphor Lens, 115 °, 3000K, CRI:90
- RS Stock No.:
- 799-6939
- Mfr. Part No.:
- CL-930-DOM15-PC
- Brand:
- Intematix
Image representative of range
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.64
(exc. VAT)
£4.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 70 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.82 | £3.64 |
| 10 - 18 | £1.67 | £3.34 |
| 20 - 38 | £1.57 | £3.14 |
| 40 - 98 | £1.47 | £2.94 |
| 100 + | £1.365 | £2.73 |
*price indicative
- RS Stock No.:
- 799-6939
- Mfr. Part No.:
- CL-930-DOM15-PC
- Brand:
- Intematix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intematix | |
| Lens Shape | Dome | |
| Colour Rendering | 90 | |
| Colour Temperature | 3000K | |
| Viewing Angle | 115 ° | |
| Lens Material | Polycarbonate (PC) | |
| Conversion Efficacy | 150 Lm/Wrad² | |
| Series | ChromaLit | |
| Diameter | 14mm | |
| Application | Decorative Lamps, Pendants, Retrofit Lamps, Sconces | |
| Select all | ||
|---|---|---|
Brand Intematix | ||
Lens Shape Dome | ||
Colour Rendering 90 | ||
Colour Temperature 3000K | ||
Viewing Angle 115 ° | ||
Lens Material Polycarbonate (PC) | ||
Conversion Efficacy 150 Lm/Wrad² | ||
Series ChromaLit | ||
Diameter 14mm | ||
Application Decorative Lamps, Pendants, Retrofit Lamps, Sconces | ||
- COO (Country of Origin):
- US
