ILS ILK-PHOSPHOR-LIN0600-4000-01. LED Light Kit, Linear Remote Phosphor Dev Kit

Bulk discount available

Subtotal (1 unit)*

£156.65

(exc. VAT)

£187.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2£156.65
3 +£145.46

*price indicative

RS Stock No.:
877-7017
Mfr. Part No.:
ILK-PHOSPHOR-LIN0600-4000-01.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

LED Kit Contains

Constant Current LED Driver, End Caps, Heat Sink, LED Array, Remote Phosphor Lens, Screws, Thermal Interface Material

LED Colours

White

Number of LEDs

64

Series

Linear Remote Phosphor Dev Kit

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy