TE Connectivity, RL73 Thick Film, SMT 100 Resistor Kit, with 2000 pieces
- RS Stock No.:
- 789-7286
- Mfr. Part No.:
- RL730805LABKIT
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
£316.08
(exc. VAT)
£379.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £316.08 |
*price indicative
- RS Stock No.:
- 789-7286
- Mfr. Part No.:
- RL730805LABKIT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Surface Mount | |
| Number of Values | 100 | |
| Technology | Thick Film | |
| Series | RL73 | |
| Number of Pieces | 2000 | |
| Resistance Tolerance | 1% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Surface Mount | ||
Number of Values 100 | ||
Technology Thick Film | ||
Series RL73 | ||
Number of Pieces 2000 | ||
Resistance Tolerance 1% | ||
- COO (Country of Origin):
- TW
