MGA-86563-G Broadcom, RF Amplifier, 13.7 dB 6 GHz, 6-Pin SOT-363

Bulk discount available

Subtotal (1 unit)*

£2.26

(exc. VAT)

£2.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 72 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.26
10 - 49£1.89
50 - 99£1.70
100 - 249£1.50
250 +£1.36

*price indicative

RS Stock No.:
610-7725
Mfr. Part No.:
MGA-86563-G
Brand:
Avago Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Avago Technologies

Amplifier Type

General Purpose

Typical Power Gain

13.7 dB

Typical Output Power

3.3dBm

Typical Noise Figure

2dB

Number of Channels per Chip

1

Maximum Operating Frequency

6 GHz

Mounting Type

Surface Mount

Package Type

SOT-363

Pin Count

6

Dimensions

2.25 x 1.35 x 1mm

Height

1mm

Length

2.25mm

Width

1.35mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy