LT5534ESC6#TRMPBF Linear Technology, RF Controller 3000 MHz 6-Pin SC-70

Bulk discount available

Subtotal (1 unit)*

£7.99

(exc. VAT)

£9.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£7.99
10 - 49£6.70
50 - 99£5.98
100 - 249£5.31
250 +£4.80

*price indicative

Packaging Options:
RS Stock No.:
506-0984
Mfr. Part No.:
LT5534ESC6#TRMPBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Maximum Operating Frequency

3000 MHz

Shutdown Current

0.1µA

Supply Current

7mA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy