LPRS CDT-RX01-434 RF Receiver Telemetry Module 434.075 MHz, 3 → 12V
- RS Stock No.:
- 703-3010
- Mfr. Part No.:
- CDT-RX01-434
- Brand:
- LPRS
Bulk discount available
Subtotal (1 unit)*
£164.98
(exc. VAT)
£197.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £164.98 |
| 2 - 4 | £158.39 |
| 5 + | £151.79 |
*price indicative
- RS Stock No.:
- 703-3010
- Mfr. Part No.:
- CDT-RX01-434
- Brand:
- LPRS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Module Type | Receiver | |
| Supported Frequency Bands | 434.075MHz | |
| Maximum RF Data Rate | 1200bit/s | |
| Receiver Sensitivity | -120dBm | |
| Supply Voltage | 3 → 12V | |
| Dimensions | 35 x 53 x 12mm | |
| Height | 12mm | |
| Length | 53mm | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Module Type Receiver | ||
Supported Frequency Bands 434.075MHz | ||
Maximum RF Data Rate 1200bit/s | ||
Receiver Sensitivity -120dBm | ||
Supply Voltage 3 → 12V | ||
Dimensions 35 x 53 x 12mm | ||
Height 12mm | ||
Length 53mm | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 35mm | ||
- COO (Country of Origin):
- JP
