LPRS LC-TX05869M-R RF Transmitter Telemetry Module 869 MHz, 2.2 → 5.5V
- RS Stock No.:
- 703-3026
- Mfr. Part No.:
- LC-TX05869M-R
- Brand:
- LPRS
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£21.38
(exc. VAT)
£25.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £21.38 |
| 2 - 4 | £20.53 |
| 5 + | £20.49 |
*price indicative
- RS Stock No.:
- 703-3026
- Mfr. Part No.:
- LC-TX05869M-R
- Brand:
- LPRS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Module Type | Transmitter | |
| Supported Frequency Bands | 869MHz | |
| Maximum RF Data Rate | 4800bit/s | |
| Maximum Output Power | 5mW | |
| Supply Voltage | 2.2 → 5.5V | |
| Dimensions | 12 x 22 x 6mm | |
| Height | 6mm | |
| Length | 22mm | |
| Maximum Operating Temperature | +65 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Module Type Transmitter | ||
Supported Frequency Bands 869MHz | ||
Maximum RF Data Rate 4800bit/s | ||
Maximum Output Power 5mW | ||
Supply Voltage 2.2 → 5.5V | ||
Dimensions 12 x 22 x 6mm | ||
Height 6mm | ||
Length 22mm | ||
Maximum Operating Temperature +65 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 12mm | ||
- COO (Country of Origin):
- JP
