Adeunis RF ARF7439Q, Transceiver RF Module 863 → 870 MHz
- RS Stock No.:
- 736-9123
- Mfr. Part No.:
- ARF7439Q
- Brand:
- Adeunis RF
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 736-9123
- Mfr. Part No.:
- ARF7439Q
- Brand:
- Adeunis RF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adeunis RF | |
| Module Type | Transceiver | |
| Supported Frequency Bands | 863 → 870 MHz | |
| Modulation Technique | FSK | |
| Maximum RF Data Rate | 57.6kbit/s | |
| Maximum Output Power | 500mW | |
| Receiver Sensitivity | -112dBm | |
| Supported Bus Interfaces | UART | |
| Select all | ||
|---|---|---|
Brand Adeunis RF | ||
Module Type Transceiver | ||
Supported Frequency Bands 863 → 870 MHz | ||
Modulation Technique FSK | ||
Maximum RF Data Rate 57.6kbit/s | ||
Maximum Output Power 500mW | ||
Receiver Sensitivity -112dBm | ||
Supported Bus Interfaces UART | ||
- COO (Country of Origin):
- FR
