Adeunis RF ARF7532K-UN, Transceiver RF Module 2.412 → 2.484 GHz, 8 → 30V dc
- RS Stock No.:
- 736-9167
- Mfr. Part No.:
- ARF7532K-UN
- Brand:
- Adeunis RF
Bulk discount available
Subtotal (1 unit)*
£434.68
(exc. VAT)
£521.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £434.68 |
| 5 - 9 | £399.91 |
| 10 + | £382.51 |
*price indicative
- RS Stock No.:
- 736-9167
- Mfr. Part No.:
- ARF7532K-UN
- Brand:
- Adeunis RF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adeunis RF | |
| Module Type | Transceiver | |
| Supported Frequency Bands | 2.412 → 2.484 GHz | |
| Modulation Technique | DSSS | |
| Maximum RF Data Rate | 54Mbit/s | |
| Maximum Output Power | 32mW | |
| Receiver Sensitivity | -82dBm | |
| Supported Bus Interfaces | UART | |
| Supply Voltage | 8 → 30V dc | |
| Dimensions | 100 x 145 x 40mm | |
| Height | 40mm | |
| Length | 145mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -30°C | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Adeunis RF | ||
Module Type Transceiver | ||
Supported Frequency Bands 2.412 → 2.484 GHz | ||
Modulation Technique DSSS | ||
Maximum RF Data Rate 54Mbit/s | ||
Maximum Output Power 32mW | ||
Receiver Sensitivity -82dBm | ||
Supported Bus Interfaces UART | ||
Supply Voltage 8 → 30V dc | ||
Dimensions 100 x 145 x 40mm | ||
Height 40mm | ||
Length 145mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -30°C | ||
Width 100mm | ||
- COO (Country of Origin):
- FR
