Adeunis RF ARF7663AA, Transceiver RF Module 863 → 870 MHz, 10 → 36V

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£243.57

(exc. VAT)

£292.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£243.57
2 - 4£233.82
5 +£224.10

*price indicative

RS Stock No.:
736-9233
Mfr. Part No.:
ARF7663AA
Brand:
Adeunis RF
Find similar products by selecting one or more attributes.
Select all

Brand

Adeunis RF

Module Type

Transceiver

Supported Frequency Bands

863 → 870 MHz

Maximum RF Data Rate

57.6kbit/s

Supported Bus Interfaces

Modbus RTU

Supply Voltage

10 → 36V

Dimensions

91 x 105 x 60mm

Height

60mm

Length

105mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

91mm

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy