Adeunis RF ARF7474SA/7663BA, Transceiver RF Module 863 → 870 MHz, 10 → 36V
- RS Stock No.:
- 736-9236
- Mfr. Part No.:
- ARF7474SA/7663BA
- Brand:
- Adeunis RF
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 736-9236
- Mfr. Part No.:
- ARF7474SA/7663BA
- Brand:
- Adeunis RF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adeunis RF | |
| Module Type | Transceiver | |
| Supported Frequency Bands | 863 → 870 MHz | |
| Maximum RF Data Rate | 57.6kbit/s | |
| Supported Bus Interfaces | Modbus RTU | |
| Supply Voltage | 10 → 36V | |
| Dimensions | 91 x 105 x 60mm | |
| Height | 60mm | |
| Length | 105mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 91mm | |
| Select all | ||
|---|---|---|
Brand Adeunis RF | ||
Module Type Transceiver | ||
Supported Frequency Bands 863 → 870 MHz | ||
Maximum RF Data Rate 57.6kbit/s | ||
Supported Bus Interfaces Modbus RTU | ||
Supply Voltage 10 → 36V | ||
Dimensions 91 x 105 x 60mm | ||
Height 60mm | ||
Length 105mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Width 91mm | ||
- COO (Country of Origin):
- FR
