Adeunis RF ARF7865AA, Transmitter RF Module 870 MHz, 3 → 3.6V

Bulk discount available

Subtotal (1 unit)*

£107.39

(exc. VAT)

£128.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2£107.39
3 - 4£105.28
5 - 9£103.21
10 +£101.18

*price indicative

RS Stock No.:
781-1554
Mfr. Part No.:
ARF7865AA
Brand:
Adeunis RF
Find similar products by selecting one or more attributes.
Select all

Brand

Adeunis RF

Module Type

Transmitter

Supported Frequency Bands

870 MHz

Modulation Technique

GFSK

Maximum RF Data Rate

57.6kbit/s

Receiver Sensitivity

-110dBm

Supply Voltage

3 → 3.6V

Dimensions

215 x 155 x 50mm

Height

50mm

Length

215mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

155mm

COO (Country of Origin):
FR

Note

The extension board for starter kit is for use with the Open4 Platform ARF7868AA.

Approvals

RTTE EN 300-220

Supplied with

Pack includes extension board, antenna and user guide.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy