Speedbloc 40 Way Unscreened Flat Ribbon Cable, 25.4 mm Width, 30m

Subtotal (1 reel of 30 metres)*

£54.14

(exc. VAT)

£64.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£54.14£1.805

*price indicative

RS Stock No.:
424-2090
Brand:
Speedbloc
Find similar products by selecting one or more attributes.
Select all

Brand

Speedbloc

Number of Ways

40

Pitch

0.64mm

American Wire Gauge

30

Reel Length

30m

Width

25.4 mm

Cable Shape

Ribbon

Sheath Colour

Grey

Voltage Rating

150 V

Screened/Unscreened

Unscreened

Conductor Strand Type

Solid

Number of Strands

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Capacitance

62.32 pF/m

Size of Strands

30 AWG

Characteristic Impedance

80 Ω

Core Strands

1/30

High Density

Yes

.


Approvals

UL Recognised

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy