Panduit Cat5e 24 Port RJ45 RJ Patch Panel UTP Black
- RS Stock No.:
- 283-959
- Mfr. Part No.:
- CP245E88BLY
- Brand:
- Panduit
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-959
- Mfr. Part No.:
- CP245E88BLY
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| LAN Category | Cat5e | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Shield Type | UTP | |
| Width | 19in | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
LAN Category Cat5e | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Shield Type UTP | ||
Width 19in | ||
Colour Black | ||
RoHS Status: Not Applicable
