RS PRO Cat5 16 Port RJ45 RJ Patch Panel 1U Black

Subtotal (1 unit)*

£25.20

(exc. VAT)

£30.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 20 April 2026
  • Plus 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.20

*price indicative

RS Stock No.:
300-9779
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Brand

RS

LAN Category

Cat5

Number of Ports

16

Interface Type

RJ45

Rack Height

1U

Colour

Black

RoHS Status: Not Applicable

COO (Country of Origin):
TW

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy