HellermannTyton PP11 Series Cat5e 12 Port RJ Patch Panel 1U Black
- RS Stock No.:
- 832-3203
- Mfr. Part No.:
- PP110C5E12V
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£119.82
(exc. VAT)
£143.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £119.82 |
| 5 - 19 | £107.92 |
| 20 + | £98.19 |
*price indicative
- RS Stock No.:
- 832-3203
- Mfr. Part No.:
- PP110C5E12V
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| LAN Category | Cat5e | |
| Number of Ports | 12 | |
| Rack Height | 1U | |
| Height | 85mm | |
| Width | 255mm | |
| Depth | 47mm | |
| Colour | Black | |
| Series | PP11 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
LAN Category Cat5e | ||
Number of Ports 12 | ||
Rack Height 1U | ||
Height 85mm | ||
Width 255mm | ||
Depth 47mm | ||
Colour Black | ||
Series PP11 | ||
- COO (Country of Origin):
- US
