HellermannTyton PP11 Series Cat5e 24 Port RJ Patch Panel 1U Black
- RS Stock No.:
- 832-3207
- Mfr. Part No.:
- PP110C5E24
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£140.84
(exc. VAT)
£169.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £140.84 |
| 5 - 19 | £126.88 |
| 20 + | £115.41 |
*price indicative
- RS Stock No.:
- 832-3207
- Mfr. Part No.:
- PP110C5E24
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| LAN Category | Cat5e | |
| Number of Ports | 24 | |
| Rack Height | 1U | |
| Height | 44mm | |
| Width | 483mm | |
| Depth | 34mm | |
| Colour | Black | |
| Series | PP11 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
LAN Category Cat5e | ||
Number of Ports 24 | ||
Rack Height 1U | ||
Height 44mm | ||
Width 483mm | ||
Depth 34mm | ||
Colour Black | ||
Series PP11 | ||
- COO (Country of Origin):
- US
