HellermannTyton P108 Series Cat6 48 Port RJ45 RJ Patch Panel 3U Black

Bulk discount available

Subtotal (1 unit)*

£49.22

(exc. VAT)

£59.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£49.22
5 - 19£44.34
20 +£40.33

*price indicative

RS Stock No.:
832-3364
Mfr. Part No.:
P108-48-MOD
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

LAN Category

Cat6

Number of Ports

48

Interface Type

RJ45

Rack Height

3U

Height

133.35mm

Width

482.6mm

Colour

Black

Series

P108

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy