HellermannTyton P108 Series Cat6 24 Port RJ45 RJ Patch Panel 2U Black
- RS Stock No.:
- 832-3373
- Mfr. Part No.:
- P108-24-MOD
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£32.11
(exc. VAT)
£38.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £32.11 |
| 5 - 19 | £28.91 |
| 20 + | £26.31 |
*price indicative
- RS Stock No.:
- 832-3373
- Mfr. Part No.:
- P108-24-MOD
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| LAN Category | Cat6 | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Rack Height | 2U | |
| Height | 88.9mm | |
| Width | 482.6mm | |
| Colour | Black | |
| Series | P108 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
LAN Category Cat6 | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Rack Height 2U | ||
Height 88.9mm | ||
Width 482.6mm | ||
Colour Black | ||
Series P108 | ||
- COO (Country of Origin):
- US
