FastJack RJ45 4 port Jack grn/yell LED
- RS Stock No.:
- 736-9905
- Mfr. Part No.:
- HFJ14-1G41ER-L12RL
- Brand:
- Halo Electronics
Bulk discount available
Subtotal (1 unit)*
£15.40
(exc. VAT)
£18.48
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 28 left, shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £15.40 |
| 2 - 9 | £14.01 |
| 10 - 49 | £12.81 |
| 50 - 99 | £12.08 |
| 100 + | £11.42 |
*price indicative
- RS Stock No.:
- 736-9905
- Mfr. Part No.:
- HFJ14-1G41ER-L12RL
- Brand:
- Halo Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halo Electronics | |
| Type | Jack | |
| Interface Type | RJ45 | |
| Orientation | Straight | |
| Shield Type | UTP | |
| Length | 13.8mm | |
| Width | 59.09mm | |
| Depth | 21.59mm | |
| Series | FastJack | |
| Select all | ||
|---|---|---|
Brand Halo Electronics | ||
Type Jack | ||
Interface Type RJ45 | ||
Orientation Straight | ||
Shield Type UTP | ||
Length 13.8mm | ||
Width 59.09mm | ||
Depth 21.59mm | ||
Series FastJack | ||
