FastJack RJ45 1 port Jack no LED
- RS Stock No.:
- 736-9930
- Mfr. Part No.:
- HFJT1-1G16RL
- Brand:
- Halo Electronics
Bulk discount available
Subtotal (1 unit)*
£4.84
(exc. VAT)
£5.81
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 20 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 1 | £4.84 |
| 2 - 9 | £4.36 |
| 10 - 49 | £3.88 |
| 50 - 99 | £3.55 |
| 100 + | £3.36 |
*price indicative
- RS Stock No.:
- 736-9930
- Mfr. Part No.:
- HFJT1-1G16RL
- Brand:
- Halo Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halo Electronics | |
| Type | Jack | |
| Interface Type | RJ45 | |
| Orientation | Straight | |
| Shield Type | UTP | |
| Length | 13.64mm | |
| Width | 15.88mm | |
| Depth | 25.4mm | |
| Series | FastJack | |
| Select all | ||
|---|---|---|
Brand Halo Electronics | ||
Type Jack | ||
Interface Type RJ45 | ||
Orientation Straight | ||
Shield Type UTP | ||
Length 13.64mm | ||
Width 15.88mm | ||
Depth 25.4mm | ||
Series FastJack | ||
- COO (Country of Origin):
- CN
