FastJack RJ45 2 port Jack grn/yell LED
- RS Stock No.:
- 736-9961
- Mfr. Part No.:
- HFJ12-1G16ER-L12RL
- Brand:
- Halo Electronics
Bulk discount available
Subtotal (1 unit)*
£8.34
(exc. VAT)
£10.01
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 30 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 1 | £8.34 |
| 2 - 9 | £7.79 |
| 10 - 49 | £7.13 |
| 50 + | £6.72 |
*price indicative
- RS Stock No.:
- 736-9961
- Mfr. Part No.:
- HFJ12-1G16ER-L12RL
- Brand:
- Halo Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halo Electronics | |
| Type | Jack | |
| Interface Type | RJ45 | |
| Orientation | Straight | |
| Shield Type | UTP | |
| Length | 13.8mm | |
| Width | 31.12mm | |
| Depth | 21.59mm | |
| Series | FastJack | |
| Select all | ||
|---|---|---|
Brand Halo Electronics | ||
Type Jack | ||
Interface Type RJ45 | ||
Orientation Straight | ||
Shield Type UTP | ||
Length 13.8mm | ||
Width 31.12mm | ||
Depth 21.59mm | ||
Series FastJack | ||
- COO (Country of Origin):
- CN
