Euromodule RJ11 module insert

Bulk discount available

Subtotal (1 unit)*

£2.62

(exc. VAT)

£3.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.62
10 - 49£2.49
50 +£2.36

*price indicative

RS Stock No.:
777-0040
Mfr. Part No.:
S1432
Brand:
Deta
Find similar products by selecting one or more attributes.
Select all

Brand

Deta

Type

Socket

Interface Type

RJ11

Colour

White

Length

50mm

Width

25mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy