Netgear Wireless Router

Subtotal (1 unit)*

£141.43

(exc. VAT)

£169.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 April 2026
  • Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.43

*price indicative

RS Stock No.:
760-4132
Mfr. Part No.:
DGND3700-100UKS
Brand:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11a, 802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Number of LAN Ports

4

Security Protocols

WEP, WPA, WPA2-PSK

Dimensions

223 x 31 x 153mm

Weight

500g

Depth

31mm

Width

153mm

Height

223mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy