Subtotal (1 unit)*
£19.16
(exc. VAT)
£22.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.16 |
*price indicative
- RS Stock No.:
- 865-1375
- Mfr. Part No.:
- BR-6228nC V2
- Brand:
- Edimax
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Number of LAN Ports | 4 | |
| Security Protocols | WEP, WPA, WPA2-PSK | |
| Dimensions | 135 x 28 x 110mm | |
| Weight | 163g | |
| Depth | 110mm | |
| Width | 135mm | |
| Height | 28mm | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Number of LAN Ports 4 | ||
Security Protocols WEP, WPA, WPA2-PSK | ||
Dimensions 135 x 28 x 110mm | ||
Weight 163g | ||
Depth 110mm | ||
Width 135mm | ||
Height 28mm | ||
- COO (Country of Origin):
- CN
