D-Link DIR-850L Wireless Router
- RS Stock No.:
- 883-8698
- Mfr. Part No.:
- DIR-850L/B
- Brand:
- D-Link
Subtotal (1 unit)*
£64.23
(exc. VAT)
£77.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £64.23 |
*price indicative
- RS Stock No.:
- 883-8698
- Mfr. Part No.:
- DIR-850L/B
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Model | DIR-850L | |
| WiFi Standard | 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n, 802.3u | |
| WiFi Band | 2.4GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | WPA, WPA2, WPS | |
| Dimensions | 93 x 116 x 145mm | |
| Weight | 330g | |
| Depth | 116mm | |
| Width | 93mm | |
| Height | 145mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Model DIR-850L | ||
WiFi Standard 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n, 802.3u | ||
WiFi Band 2.4GHz | ||
Number of LAN Ports 4 | ||
Security Protocols WPA, WPA2, WPS | ||
Dimensions 93 x 116 x 145mm | ||
Weight 330g | ||
Depth 116mm | ||
Width 93mm | ||
Height 145mm | ||
