TomTom GO 50 Sat Nav Unit Western Europe
- RS Stock No.:
- 869-4971
- Mfr. Part No.:
- 1FC5.054.00
- Brand:
- Tom Tom
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 869-4971
- Mfr. Part No.:
- 1FC5.054.00
- Brand:
- Tom Tom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tom Tom | |
| Primary Use | Automotive | |
| Model Number | GO 50 | |
| Display Resolution | 480 x 272pixels | |
| Touchscreen | Yes | |
| Colour Display | Yes | |
| Included Basemaps | Western Europe | |
| Weight including batteries | 235g | |
| Overall Dimensions | 90.5 x 144.5 x 22.2mm | |
| Battery Life | 2h | |
| Voice Controlled | Yes | |
| Display Resolution Height | 272pixels | |
| OAD Width | 144.5mm | |
| Display Width | 130mm | |
| Display Resolution Width | 480pixels | |
| OAD Height | 90.5mm | |
| OAD Depth | 22.2mm | |
| Select all | ||
|---|---|---|
Brand Tom Tom | ||
Primary Use Automotive | ||
Model Number GO 50 | ||
Display Resolution 480 x 272pixels | ||
Touchscreen Yes | ||
Colour Display Yes | ||
Included Basemaps Western Europe | ||
Weight including batteries 235g | ||
Overall Dimensions 90.5 x 144.5 x 22.2mm | ||
Battery Life 2h | ||
Voice Controlled Yes | ||
Display Resolution Height 272pixels | ||
OAD Width 144.5mm | ||
Display Width 130mm | ||
Display Resolution Width 480pixels | ||
OAD Height 90.5mm | ||
OAD Depth 22.2mm | ||
- COO (Country of Origin):
- CN
