Plustek 3900 Photo & Document Scanner
- RS Stock No.:
- 888-1346
- Mfr. Part No.:
- 0259UK
- Brand:
- Plustek
Subtotal (1 unit)*
£212.00
(exc. VAT)
£254.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.00 |
*price indicative
- RS Stock No.:
- 888-1346
- Mfr. Part No.:
- 0259UK
- Brand:
- Plustek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Plustek | |
| Model | 3900 | |
| Maximum Document Size | 216 x 297mm | |
| Maximum Optical Resolution | 1200dpi | |
| Colour Depth | 1 (Monochrome) bit, 16 (Input Grey Scale) bit, 24 (Output) bit, 48 (Input) bit, 8 (Output Grey Scale) bit | |
| Dimensions | 453 x 285 x 105mm | |
| Weight | 3.4kg | |
| Length | 453mm | |
| Width | 285mm | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand Plustek | ||
Model 3900 | ||
Maximum Document Size 216 x 297mm | ||
Maximum Optical Resolution 1200dpi | ||
Colour Depth 1 (Monochrome) bit, 16 (Input Grey Scale) bit, 24 (Output) bit, 48 (Input) bit, 8 (Output Grey Scale) bit | ||
Dimensions 453 x 285 x 105mm | ||
Weight 3.4kg | ||
Length 453mm | ||
Width 285mm | ||
Height 105mm | ||
- COO (Country of Origin):
- CN
