Vishay VS-UFB200FA20P Dual Diode Module, Isolated, 200V 120A, 4-Pin SOT-227
- RS Stock No.:
- 700-1306
- Mfr. Part No.:
- UFB200FA20
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£20.57
(exc. VAT)
£24.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £20.57 |
| 5 - 9 | £19.66 |
| 10 - 19 | £19.09 |
| 20 - 49 | £18.31 |
| 50 + | £17.82 |
*price indicative
- RS Stock No.:
- 700-1306
- Mfr. Part No.:
- UFB200FA20
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Continuous Forward Current | 120A | |
| Diode Configuration | Isolated | |
| Number of Elements per Chip | 2 | |
| Peak Reverse Repetitive Voltage | 200V | |
| Mounting Type | Panel Mount | |
| Package Type | SOT-227 | |
| Diode Type | Silicon Junction | |
| Pin Count | 4 | |
| Maximum Forward Voltage Drop | 1.1V | |
| Length | 38.3mm | |
| Width | 25.7mm | |
| Height | 12.3mm | |
| Peak Reverse Recovery Time | 45ns | |
| Peak Non-Repetitive Forward Surge Current | 1.7kA | |
| Peak Reverse Current | 2mA | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 38.3 x 25.7 x 12.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Continuous Forward Current 120A | ||
Diode Configuration Isolated | ||
Number of Elements per Chip 2 | ||
Peak Reverse Repetitive Voltage 200V | ||
Mounting Type Panel Mount | ||
Package Type SOT-227 | ||
Diode Type Silicon Junction | ||
Pin Count 4 | ||
Maximum Forward Voltage Drop 1.1V | ||
Length 38.3mm | ||
Width 25.7mm | ||
Height 12.3mm | ||
Peak Reverse Recovery Time 45ns | ||
Peak Non-Repetitive Forward Surge Current 1.7kA | ||
Peak Reverse Current 2mA | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 38.3 x 25.7 x 12.3mm | ||
Minimum Operating Temperature -55 °C | ||
