Wiha Slotted Screwdriver Bit, 1 mm Tip
- RS Stock No.:
- 493-433
- Mfr. Part No.:
- 26690
- Brand:
- Wiha
Image representative of range
Subtotal (1 unit)*
£5.65
(exc. VAT)
£6.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.65 |
*price indicative
- RS Stock No.:
- 493-433
- Mfr. Part No.:
- 26690
- Brand:
- Wiha
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Slotted | |
| Type | VDE Torque blade | |
| Size | 1 mm | |
| Material | Chrome Vanadium Molybdenum Steel | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Slotted | ||
Type VDE Torque blade | ||
Size 1 mm | ||
Material Chrome Vanadium Molybdenum Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE