Wiha Tools Torx Screwdriver Set, 6-Piece
- RS Stock No.:
- 187-7441
- Mfr. Part No.:
- 03765
- Brand:
- Wiha Tools
Image representative of range
Subtotal (1 unit)*
£31.95
(exc. VAT)
£38.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.95 |
*price indicative
- RS Stock No.:
- 187-7441
- Mfr. Part No.:
- 03765
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Torx | |
| Tip Size | Torx: T7; T8; T9; T10; T15; T20 | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Torx | ||
Tip Size Torx: T7; T8; T9; T10; T15; T20 | ||
RoHS Status: Not Applicable