Bahco Screwdriver Set, 7 Piece - Interchangeable Hexagon
- RS Stock No.:
- 876-6638
- Mfr. Part No.:
- BE-8573
- Brand:
- Bahco
Subtotal (1 unit)*
£63.70
(exc. VAT)
£76.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.70 |
*price indicative
- RS Stock No.:
- 876-6638
- Mfr. Part No.:
- BE-8573
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Interchangeable | |
| Number of Pieces | 7 | |
| Tip Type | Hexagon | |
| Tip Size | 1/4 in, T10, T15, T20, T25, T27, T30, T40 | |
| Blade Length | 100 mm | |
| Overall Length | 100 mm | |
| Handle Material | PVC | |
| Blade Finish | Phosphate | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Interchangeable | ||
Number of Pieces 7 | ||
Tip Type Hexagon | ||
Tip Size 1/4 in, T10, T15, T20, T25, T27, T30, T40 | ||
Blade Length 100 mm | ||
Overall Length 100 mm | ||
Handle Material PVC | ||
Blade Finish Phosphate | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
