RS PRO 150 mm Alloy Steel Soft Feel Screwdriver, Slotted 6 mm Tip, Polypropylene, Rubber
- RS Stock No.:
- 781-1396
- Brand:
- RS Essentials
Subtotal (1 unit)*
£3.14
(exc. VAT)
£3.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 206 unit(s) shipping from 20 April 2026
- Plus 8 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.14 |
*price indicative
- RS Stock No.:
- 781-1396
- Brand:
- RS Essentials
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS Essentials | |
| Tip Type | Slotted | |
| Tip Size | 6 mm | |
| Screwdriver Type | Soft Feel | |
| Blade Length | 150 mm | |
| Overall Length | 252 mm | |
| Blade Material | Alloy Steel | |
| Handle Material | Polypropylene, Rubber | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand RS Essentials | ||
Tip Type Slotted | ||
Tip Size 6 mm | ||
Screwdriver Type Soft Feel | ||
Blade Length 150 mm | ||
Overall Length 252 mm | ||
Blade Material Alloy Steel | ||
Handle Material Polypropylene, Rubber | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
