RS PRO 75 mm Alloy Steel Parallel Screwdriver, Slotted 3 mm Tip, Polypropylene, Rubber
- RS Stock No.:
- 781-1406
- Brand:
- RS Essentials
Subtotal (1 unit)*
£1.96
(exc. VAT)
£2.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 153 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.96 |
*price indicative
- RS Stock No.:
- 781-1406
- Brand:
- RS Essentials
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS Essentials | |
| Tip Type | Slotted | |
| Tip Size | 3 mm | |
| Screwdriver Type | Parallel | |
| Blade Length | 75 mm | |
| Overall Length | 148 mm | |
| Blade Material | Alloy Steel | |
| Handle Material | Polypropylene, Rubber | |
| ESD Safe | Yes | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand RS Essentials | ||
Tip Type Slotted | ||
Tip Size 3 mm | ||
Screwdriver Type Parallel | ||
Blade Length 75 mm | ||
Overall Length 148 mm | ||
Blade Material Alloy Steel | ||
Handle Material Polypropylene, Rubber | ||
ESD Safe Yes | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
