RS PRO 75 mm Alloy Steel Screwdriver, Phillips PH1 Tip, Polypropylene, Rubber

Subtotal (1 unit)*

£2.03

(exc. VAT)

£2.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 148 unit(s) shipping from 27 April 2026
  • Plus 15 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.03

*price indicative

RS Stock No.:
781-1431
Brand:
RS Essentials
Find similar products by selecting one or more attributes.
Select all

Brand

RS Essentials

Tip Type

Phillips

Tip Size

PH1

Blade Length

75 mm

Overall Length

168 mm

Blade Material

Alloy Steel

Handle Material

Polypropylene, Rubber

Blade Finish

Chrome

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy