RS PRO 150 mm Alloy Steel Standard Screwdriver, Pozidriv PZ3 Tip, Polypropylene, Rubber

Subtotal (1 unit)*

£3.39

(exc. VAT)

£4.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 371 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.39

*price indicative

RS Stock No.:
781-1456
Brand:
RS Essentials
Find similar products by selecting one or more attributes.
Select all

Brand

RS Essentials

Tip Type

Pozidriv

Tip Size

PZ3

Screwdriver Type

Standard

Blade Length

150 mm

Overall Length

262 mm

Blade Material

Alloy Steel

Handle Material

Polypropylene, Rubber

Blade Finish

Chrome

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy