Vikan Blue 23mm PET Medium Scrubbing Brush for Machinery
- RS Stock No.:
- 390-5352
- Mfr. Part No.:
- 30873
- Brand:
- Vikan
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£3.35
(exc. VAT)
£4.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 04 May 2026
- Plus 8 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £3.35 |
| 5 - 9 | £3.18 |
| 10 - 39 | £3.08 |
| 40 + | £2.85 |
*price indicative
- RS Stock No.:
- 390-5352
- Mfr. Part No.:
- 30873
- Brand:
- Vikan
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Machinery | |
| Bristle Length | 23mm | |
| Bristle Material | PET | |
| Colour | Blue | |
| Product Depth | 50mm | |
| Product Width | 265mm | |
| Hard/Soft | Medium | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Machinery | ||
Bristle Length 23mm | ||
Bristle Material PET | ||
Colour Blue | ||
Product Depth 50mm | ||
Product Width 265mm | ||
Hard/Soft Medium | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK


