Fuji 4GB Secure Digital Card

Subtotal (1 unit)*

£6.07

(exc. VAT)

£7.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 111 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.07

*price indicative

RS Stock No.:
435-885
Mfr. Part No.:
N079830A
Brand:
Fuji
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji

Card Format

SDHC

Capacity

4 GB

Speed Class Rating

4

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy