AMIC Technology A43L2616BV-7F, SDRAM Memory 64Mbit Surface Mount, 143MHz, 3 → 3.6 V, 54-Pin TSSOP

Bulk discount available

Subtotal (1 unit)*

£1.78

(exc. VAT)

£2.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 163 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.78
10 - 49£1.66
50 - 99£1.59
100 - 249£1.49
250 +£1.26

*price indicative

Packaging Options:
RS Stock No.:
711-8032
Mfr. Part No.:
A43L2616BV-7F
Brand:
AMIC Technology
Find similar products by selecting one or more attributes.
Select all

Brand

AMIC Technology

Memory Size

64Mbit

Organisation

4M x 16 bit

Data Rate

143MHz

Data Bus Width

16bit

Address Bus Width

14bit

Number of Bits per Word

16bit

Maximum Random Access Time

6ns

Number of Words

1M

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

54

Dimensions

22.22 x 10.16 x 1mm

Height

1mm

Length

22.22mm

Maximum Operating Temperature

+70 °C

Width

10.16mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy