ISSI IS42S16160D-7TLI, SDRAM Memory 256Mbit Surface Mount, 143MHz, 3 → 3.6 V, 54-Pin TSOP
- RS Stock No.:
- 811-5116
- Mfr. Part No.:
- IS42S16160D-7TLI
- Brand:
- ISSI
Bulk discount available
Subtotal (1 unit)*
£6.34
(exc. VAT)
£7.61
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 6 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £6.34 |
| 10 - 49 | £5.72 |
| 50 - 99 | £5.30 |
| 100 - 499 | £4.96 |
| 500 + | £4.87 |
*price indicative
- RS Stock No.:
- 811-5116
- Mfr. Part No.:
- IS42S16160D-7TLI
- Brand:
- ISSI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 256Mbit | |
| Organisation | 16M x 16 bit | |
| Data Rate | 143MHz | |
| Data Bus Width | 16bit | |
| Address Bus Width | 15bit | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 6.5ns | |
| Number of Words | 16M | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 54 | |
| Dimensions | 22.42 x 10.29 x 1.05mm | |
| Height | 1.05mm | |
| Length | 22.42mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 10.29mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 256Mbit | ||
Organisation 16M x 16 bit | ||
Data Rate 143MHz | ||
Data Bus Width 16bit | ||
Address Bus Width 15bit | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 6.5ns | ||
Number of Words 16M | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 54 | ||
Dimensions 22.42 x 10.29 x 1.05mm | ||
Height 1.05mm | ||
Length 22.42mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Width 10.29mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
