ISSI IS42S32200E-7TL, SDRAM Memory 64Mbit Surface Mount, 143MHz, 3 → 3.6 V, 86-Pin TSOP
- RS Stock No.:
- 811-5144
- Mfr. Part No.:
- IS42S32200E-7TL
- Brand:
- ISSI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-5144
- Mfr. Part No.:
- IS42S32200E-7TL
- Brand:
- ISSI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 64Mbit | |
| Organisation | 2M x 32 | |
| Data Rate | 143MHz | |
| Data Bus Width | 32bit | |
| Address Bus Width | 13bit | |
| Number of Bits per Word | 32bit | |
| Maximum Random Access Time | 8ns | |
| Number of Words | 2M | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 86 | |
| Dimensions | 22.42 x 10.29 x 1.05mm | |
| Height | 1.05mm | |
| Length | 22.42mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +70 °C | |
| Width | 10.29mm | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 64Mbit | ||
Organisation 2M x 32 | ||
Data Rate 143MHz | ||
Data Bus Width 32bit | ||
Address Bus Width 13bit | ||
Number of Bits per Word 32bit | ||
Maximum Random Access Time 8ns | ||
Number of Words 2M | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 86 | ||
Dimensions 22.42 x 10.29 x 1.05mm | ||
Height 1.05mm | ||
Length 22.42mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +70 °C | ||
Width 10.29mm | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 3 V | ||
