Plain Flange Button Stainless Steel Tamper Proof Security Screw, No. 8 x 12mm

Image representative of range

Bulk discount available

Subtotal (1 bag of 100 units)*

£18.26

(exc. VAT)

£21.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4£18.26£0.183
5 - 9£16.43£0.164
10 - 29£14.06£0.141
30 +£11.87£0.119

*price indicative

RS Stock No.:
300-7638
Mfr. Part No.:
00-XEG-G0-12-04
Brand:
System Zero
Find similar products by selecting one or more attributes.
Select all

Brand

System Zero

Length

12mm

Thread Size

No. 8

Head Shape

Flange Button

Drive Type

System Zero

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy