Black HellermannTyton 711-00401 Self Amalgamating Tape
- RS Stock No.:
- 744-2417
- Mfr. Part No.:
- 711-00401
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£14.03
(exc. VAT)
£16.84
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Plus 17 unit(s) shipping from 04 May 2026
- Final 49 unit(s) shipping from 04 May 2026
Units | Per unit |
|---|---|
| 1 - 4 | £14.03 |
| 5 - 9 | £13.33 |
| 10 - 39 | £12.35 |
| 40 + | £11.22 |
*price indicative
- RS Stock No.:
- 744-2417
- Mfr. Part No.:
- 711-00401
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Backing Material | EPDM | |
| Width | 19mm | |
| Length | 9.1m | |
| Thickness | 0.76mm | |
| Colour | Black | |
| Tensile Strength | 250N/cm | |
| Maximum Operating Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Backing Material EPDM | ||
Width 19mm | ||
Length 9.1m | ||
Thickness 0.76mm | ||
Colour Black | ||
Tensile Strength 250N/cm | ||
Maximum Operating Temperature +90°C | ||
- COO (Country of Origin):
- ES
