ULVAC Sensor Head Pirani Sensor Head18 mm for Use with Pirani Vacuum Gauge, RoHS Standard
- RS Stock No.:
- 286-357
- Mfr. Part No.:
- SBC Raw-March18- T2-47
- Brand:
- ULVAC
Temporarily out of stock
- RS Stock No.:
- 286-357
- Mfr. Part No.:
- SBC Raw-March18- T2-47
- Brand:
- ULVAC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ULVAC | |
| Product Type | Connection Head | |
| Accessory Type | Sensor Head | |
| Sub Type | Pirani Sensor Head | |
| For Use With | Pirani Vacuum Gauge | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ULVAC | ||
Product Type Connection Head | ||
Accessory Type Sensor Head | ||
Sub Type Pirani Sensor Head | ||
For Use With Pirani Vacuum Gauge | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AD
The ULVAC Pirani is a thermal conductivity measuring gauge with a Platinum filament heated by electrical current, where resistance varies with pressure changes.
Wait 10 minutes for temperature equilibrium
Do not turn off power during measurements
Exposure to active or adsorptive gases may alter characteristics
