Mannesmann Kienzle 1m Cable for use with 2166.10, 4.5 → 5.5 V dc

Bulk discount available

Subtotal (1 unit)*

£9.17

(exc. VAT)

£11.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£9.17
10 - 19£8.62
20 +£8.25

*price indicative

RS Stock No.:
244-733
Mfr. Part No.:
2166.80 00 01 00
Brand:
Mannesmann Kienzle
Find similar products by selecting one or more attributes.
Select all

Brand

Mannesmann Kienzle

Cable Length

1m

Accessory Type

Cable

For Use With

2166.10

Voltage Rating

4.5 → 5.5 V dc

Operating Temperature Range

-40 → +85 °C

Jacket Material

Grivory GV-5H black

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy