Baumer Cylindrical Magnetic Sensor Magnet
- RS Stock No.:
- 542-5252
- Mfr. Part No.:
- 132124
- Brand:
- Baumer
Bulk discount available
Subtotal (1 unit)*
£29.87
(exc. VAT)
£35.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £29.87 |
| 10 - 19 | £28.07 |
| 20 + | £26.89 |
*price indicative
- RS Stock No.:
- 542-5252
- Mfr. Part No.:
- 132124
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Application | Magnetic Sensor | |
| Shape | Cylindrical | |
| Diameter | 40 mm | |
| Width | 27mm | |
| Height | 17mm | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Application Magnetic Sensor | ||
Shape Cylindrical | ||
Diameter 40 mm | ||
Width 27mm | ||
Height 17mm | ||
