Serial Cable Assembly 0.5m 7, Ways Male to Male, eSATA (Type-I) to eSATA (Type-I)
- RS Stock No.:
- 790-3912
- Mfr. Part No.:
- 11.03.1548-50
- Brand:
- Roline
Bulk discount available
Subtotal (1 unit)*
£2.60
(exc. VAT)
£3.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.60 |
| 10 - 49 | £2.47 |
| 50 + | £2.08 |
*price indicative
- RS Stock No.:
- 790-3912
- Mfr. Part No.:
- 11.03.1548-50
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector A | eSATA Male (Type-I) | |
| Connector B | eSATA Male (Type-I) | |
| Length | 500mm | |
| Number of Populated Ways | 7 | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector A eSATA Male (Type-I) | ||
Connector B eSATA Male (Type-I) | ||
Length 500mm | ||
Number of Populated Ways 7 | ||
Sheath Colour Black | ||
