Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 150-499
- Brand:
- RS
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Bus Type | PCIe | |
| Number of Ports | 2 | |
| Connection Port | RS232 | |
| Maximum Baud Rate | 230.4kbit/s | |
| Select all | ||
|---|---|---|
Brand RS | ||
Bus Type PCIe | ||
Number of Ports 2 | ||
Connection Port RS232 | ||
Maximum Baud Rate 230.4kbit/s | ||
