Brainboxes ExpressCard RS422, RS485 Serial Board
- RS Stock No.:
- 413-342
- Mfr. Part No.:
- VX-023
- Brand:
- Brainboxes
Subtotal (1 unit)*
£81.11
(exc. VAT)
£97.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.11 |
*price indicative
- RS Stock No.:
- 413-342
- Mfr. Part No.:
- VX-023
- Brand:
- Brainboxes
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Bus Type | ExpressCard | |
| Communication Interface | Serial | |
| Number of Ports | 1 | |
| Connection Port | RS422, RS485 | |
| Maximum Baud Rate | 921.6kbit/s | |
| FIFO Size | 128 (Transmitter) B, 256 (Receiver) B | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Bus Type ExpressCard | ||
Communication Interface Serial | ||
Number of Ports 1 | ||
Connection Port RS422, RS485 | ||
Maximum Baud Rate 921.6kbit/s | ||
FIFO Size 128 (Transmitter) B, 256 (Receiver) B | ||
